
C6PATCH6GN | |
|---|---|
DigiKey Part Number | 5214-C6PATCH6GN-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH6GN |
Description | GREEN MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,82800 € | 48,28 € |
| 25 | 4,52560 € | 113,14 € |
| 50 | 4,30980 € | 215,49 € |
| 100 | 4,10390 € | 410,39 € |
| 250 | 3,84708 € | 961,77 € |
| 500 | 3,66356 € | 1.831,78 € |
| 1.000 | 3,48886 € | 3.488,86 € |
| 2.500 | 3,27070 € | 8.176,75 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

