
C6PATCH10PL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH10PL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH10PL |
Description | PURPLE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,14900 € | 71,49 € |
| 25 | 6,70080 € | 167,52 € |
| 50 | 6,38080 € | 319,04 € |
| 100 | 6,07630 € | 607,63 € |
| 250 | 5,69604 € | 1.424,01 € |
| 500 | 5,42438 € | 2.712,19 € |
| 1.000 | 5,16574 € | 5.165,74 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

