
C6PATCH10GN | |
|---|---|
DigiKey Part Number | 5214-C6PATCH10GN-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH10GN |
Description | GREEN MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,22000 € | 72,20 € |
| 25 | 6,76800 € | 169,20 € |
| 50 | 6,44480 € | 322,24 € |
| 100 | 6,13720 € | 613,72 € |
| 250 | 5,75316 € | 1.438,29 € |
| 500 | 5,47876 € | 2.739,38 € |
| 1.000 | 5,21757 € | 5.217,57 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

