
C6PANEL24 | |
|---|---|
DigiKey Part Number | 5214-C6PANEL24-ND |
Manufacturer | |
Manufacturer Product Number | C6PANEL24 |
Description | 24 PORT 1U CAT6 PATCH PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 Jack 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | 110 Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 € | 94,49 € |
| Unit Price without VAT: | 94,49000 € |
|---|---|
| Unit Price with VAT: | 112,44310 € |

