
C6KEYCOUPLWH | |
|---|---|
DigiKey Part Number | 5214-C6KEYCOUPLWH-ND |
Manufacturer | |
Manufacturer Product Number | C6KEYCOUPLWH |
Description | WHITE CAT 6 RJ45 COUPLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Exterior Housing Material Plastic |
Packaging Bag | Interior Housing Material Plastic |
Part Status Active | Exterior Housing Color White |
Style Modular | Interior Housing Color White |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,80600 € | 108,06 € |
| 25 | 10,12920 € | 253,23 € |
| 50 | 9,64560 € | 482,28 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

