
C6ASPAT9BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT9BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT9BK |
Description | 9FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 9.00' (2.74m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 16,53300 € | 165,33 € |
| 25 | 15,49720 € | 387,43 € |
| 50 | 14,75800 € | 737,90 € |
| 100 | 14,05400 € | 1.405,40 € |
| 250 | 13,17492 € | 3.293,73 € |
| 500 | 12,54694 € | 6.273,47 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

