
C6ASPAT8AQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT8AQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT8AQ |
Description | 8FT AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 10 | 15,91200 € | 159,12 € |
| 25 | 14,91520 € | 372,88 € |
| 50 | 14,20360 € | 710,18 € |
| 100 | 13,52610 € | 1.352,61 € |
| 250 | 12,68004 € | 3.170,01 € |
| 500 | 12,07556 € | 6.037,78 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |

