
C6ASPAT7GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT7GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT7GR |
Description | 7FT GRAY CAT6A PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 10 | 14,16300 € | 141,63 € |
| 25 | 13,27560 € | 331,89 € |
| 50 | 12,64200 € | 632,10 € |
| 100 | 12,03890 € | 1.203,89 € |
| 250 | 11,28584 € | 2.821,46 € |
| 500 | 10,74778 € | 5.373,89 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |

