
C6ASPAT15AQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT15AQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT15AQ |
Description | 15FT AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 € | 29,34 € |
| 10 | 24,93600 € | 249,36 € |
| 25 | 23,37480 € | 584,37 € |
| 50 | 22,25960 € | 1.112,98 € |
| 100 | 21,19790 € | 2.119,79 € |
| 250 | 19,87244 € | 4.968,11 € |
| Unit Price without VAT: | 29,34000 € |
|---|---|
| Unit Price with VAT: | 34,91460 € |

