Parametric Equivalent
Parametric Equivalent

C6ASPAT12AQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT12AQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT12AQ |
Description | 12FT AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAQ-12F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLAQ-12F-CAT6A-PATCH-ND | 12,78000 € | Parametric Equivalent |
| N262-012-AQ | Eaton Tripp Lite | 2 | 95-N262-012-AQ-ND | 19,77000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |



