
C2-DH46-UA2-CBL-KVM | |
|---|---|
DigiKey Part Number | 5214-C2-DH46-UA2-CBL-KVM-ND |
Manufacturer | |
Manufacturer Product Number | C2-DH46-UA2-CBL-KVM |
Description | 2-PORT DUAL-MONITOR HDMI CABLE K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 5.00" L x 3.30" W x 1.00" H (127mm x 83.8mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,85000 € | 336,85 € |
| 10 | 298,84900 € | 2.988,49 € |
| 25 | 296,13240 € | 7.403,31 € |
| Unit Price without VAT: | 336,85000 € |
|---|---|
| Unit Price with VAT: | 400,85150 € |

