
BRACKETFDBK | |
|---|---|
DigiKey Part Number | 5214-BRACKETFDBK-ND |
Manufacturer | |
Manufacturer Product Number | BRACKETFDBK |
Description | 3.5" TO 5.25" MOUNTING BRACKET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mounting Bracket For 3.5", 5.25" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Specifications | Black | |
For Use With/Related Products | 3.5", 5.25" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 8,52900 € | 85,29 € |
| 25 | 8,13160 € | 203,29 € |
| 50 | 7,84360 € | 392,18 € |
| 100 | 7,56550 € | 756,55 € |
| 250 | 7,21344 € | 1.803,36 € |
| 500 | 6,95812 € | 3.479,06 € |
| 1.000 | 6,71187 € | 6.711,87 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |

