



BRACKET25X2 | |
|---|---|
DigiKey Part Number | 5214-BRACKET25X2-ND |
Manufacturer | |
Manufacturer Product Number | BRACKET25X2 |
Description | DUAL 2.5" HDD MOUNT BRACKET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver Bracket For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bracket | |
Specifications | Silver | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 € | 13,14 € |
| 10 | 11,65600 € | 116,56 € |
| 25 | 11,11320 € | 277,83 € |
| 50 | 10,71920 € | 535,96 € |
| 100 | 10,33980 € | 1.033,98 € |
| 250 | 9,85868 € | 2.464,67 € |
| 500 | 9,50976 € | 4.754,88 € |
| Unit Price without VAT: | 13,14000 € |
|---|---|
| Unit Price with VAT: | 15,63660 € |

