
AS445C-POE-INJECTOR | |
|---|---|
DigiKey Part Number | 5214-AS445C-POE-INJECTOR-ND |
Manufacturer | |
Manufacturer Product Number | AS445C-POE-INJECTOR |
Description | 4-PORT MULTI-GIGABIT POE INJECTO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps, 2.5Gbps, 5Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 4 | |
Voltage - Output | 54V | |
Current - Output | 3.3 A | |
Power (Watts) - Per Port | 178W | |
Compliance | IEEE 802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps, 2.5Gbps, 5Gbps | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.70" L x 2.80" W x 1.50" H (94.0mm x 71.1mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Included | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,54000 € | 401,54 € |
| 10 | 352,92000 € | 3.529,20 € |
| 25 | 335,25240 € | 8.381,31 € |
| Unit Price without VAT: | 401,54000 € |
|---|---|
| Unit Price with VAT: | 477,83260 € |

