
AR-SFP-1G-SX-ST | |
|---|---|
DigiKey Part Number | 5214-AR-SFP-1G-SX-ST-ND |
Manufacturer | |
Manufacturer Product Number | AR-SFP-1G-SX-ST |
Description | SFP-1G-SX COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,45000 € | 44,45 € |
| 10 | 36,72000 € | 367,20 € |
| 100 | 32,26700 € | 3.226,70 € |
| Unit Price without VAT: | 44,45000 € |
|---|---|
| Unit Price with VAT: | 52,89550 € |

