
AR-SFP-10G-T-ST | |
|---|---|
DigiKey Part Number | 5214-AR-SFP-10G-T-ST-ND |
Manufacturer | |
Manufacturer Product Number | AR-SFP-10G-T-ST |
Description | AR-SFP-10G-T COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Connector Type RJ45 |
Packaging Box | Mounting Type Pluggable, SFP+ |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,87000 € | 265,87 € |
| 10 | 235,24600 € | 2.352,46 € |
| Unit Price without VAT: | 265,87000 € |
|---|---|
| Unit Price with VAT: | 316,38530 € |

