
AR-SFP-10G-LR-ST | |
|---|---|
DigiKey Part Number | 5214-AR-SFP-10G-LR-ST-ND |
Manufacturer | |
Manufacturer Product Number | AR-SFP-10G-LR-ST |
Description | SFP-10G-LR COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer StarTech.com | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,85000 € | 180,85 € |
| 10 | 157,97600 € | 1.579,76 € |
| Unit Price without VAT: | 180,85000 € |
|---|---|
| Unit Price with VAT: | 215,21150 € |

