
AD2X2 | |
|---|---|
DigiKey Part Number | 5214-AD2X2-ND |
Manufacturer | |
Manufacturer Product Number | AD2X2 |
Description | WIRING CABLE RACEWAY DUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 5.60' (1.71m) |
Datasheet | Datasheet |
Category | Length 5.60' (1.71m) |
Manufacturer StarTech.com | Width 2.000" (50.80mm) |
Packaging Retail Package | Mounting Type Screw |
Part Status Active | Features Separate Snap in Lid (Included) |
Wire Duct Type Slotted (Raceway), 2 Piece | Material Poly-Vinyl Chloride (PVC) |
Height 2.000" (50.80mm) | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,51000 € | 37,51 € |
| 10 | 31,88600 € | 318,86 € |
| 25 | 29,88960 € | 747,24 € |
| 50 | 28,46380 € | 1.423,19 € |
| 100 | 27,10680 € | 2.710,68 € |
| 250 | 25,41184 € | 6.352,96 € |
| Unit Price without VAT: | 37,51000 € |
|---|---|
| Unit Price with VAT: | 44,63690 € |



