Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
A50FBLCLC2
A50FBLCLC2

A50FBLCLC2

DigiKey Part Number
5214-A50FBLCLC2-ND
Manufacturer
Manufacturer Product Number
A50FBLCLC2
Description
OM3 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.11" (2.9mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 171
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
126,76000 €26,76 €
1022,74000 €227,40 €
2521,31600 €532,90 €
5020,29900 €1.014,95 €
10019,33090 €1.933,09 €
25018,12204 €4.530,51 €
Manufacturers Standard Package
Unit Price without VAT:26,76000 €
Unit Price with VAT:31,84440 €