Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
A50FBLCLC1
A50FBLCLC1

A50FBLCLC1

DigiKey Part Number
5214-A50FBLCLC1-ND
Manufacturer
Manufacturer Product Number
A50FBLCLC1
Description
OM3 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
StarTech.com
Type
Multimode, Duplex, OM3
Packaging
Retail Package
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.11" (2.9mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
123,70000 €23,70 €
1020,14800 €201,48 €
4018,27025 €730,81 €
8017,39863 €1.391,89 €
12016,90842 €2.029,01 €
28015,92821 €4.459,90 €
52015,24852 €7.929,23 €
Manufacturers Standard Package
Unit Price without VAT:23,70000 €
Unit Price with VAT:28,20300 €