
813874B21ST | |
|---|---|
DigiKey Part Number | 5214-813874B21ST-ND |
Manufacturer | |
Manufacturer Product Number | 813874B21ST |
Description | HP 813874-B21 COMPATIBLE SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 3.3V RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Voltage - Supply 3.3V |
Packaging Box | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,48000 € | 261,48 € |
| 10 | 231,24000 € | 2.312,40 € |
| Unit Price without VAT: | 261,48000 € |
|---|---|
| Unit Price with VAT: | 311,16120 € |

