
45PATCH6RD | |
|---|---|
DigiKey Part Number | 5214-45PATCH6RD-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH6RD |
Description | 6FT CAT5E SNAGLESS PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,68000 € | 56,80 € |
| 25 | 5,32360 € | 133,09 € |
| 50 | 5,06940 € | 253,47 € |
| 100 | 4,82740 € | 482,74 € |
| 250 | 4,52532 € | 1.131,33 € |
| 500 | 4,30944 € | 2.154,72 € |
| 1.000 | 4,10396 € | 4.103,96 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

