
45PATCH6OR | |
|---|---|
DigiKey Part Number | 5214-45PATCH6OR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH6OR |
Description | 6FT SNAGLESS CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,90000 € | 59,00 € |
| 25 | 5,53080 € | 138,27 € |
| 50 | 5,26660 € | 263,33 € |
| 100 | 5,01530 € | 501,53 € |
| 250 | 4,70144 € | 1.175,36 € |
| 500 | 4,47720 € | 2.238,60 € |
| 1.000 | 4,26370 € | 4.263,70 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

