
45PATCH25WH | |
|---|---|
DigiKey Part Number | 5214-45PATCH25WH-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH25WH |
Description | 25FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 10,14500 € | 101,45 € |
| 25 | 9,50920 € | 237,73 € |
| 50 | 9,05540 € | 452,77 € |
| 100 | 8,62320 € | 862,32 € |
| 250 | 8,08368 € | 2.020,92 € |
| 500 | 7,69828 € | 3.849,14 € |
| 1.000 | 7,33132 € | 7.331,32 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

