
45PATCH25GR | |
|---|---|
DigiKey Part Number | 5214-45PATCH25GR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH25GR |
Description | SNAGLESS CAT5 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 10,06500 € | 100,65 € |
| 25 | 9,43400 € | 235,85 € |
| 50 | 8,98340 € | 449,17 € |
| 100 | 8,55480 € | 855,48 € |
| 250 | 8,01952 € | 2.004,88 € |
| 500 | 7,63716 € | 3.818,58 € |
| 1.000 | 7,27313 € | 7.273,13 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

