
45PATCH15YL | |
|---|---|
DigiKey Part Number | 5214-45PATCH15YL-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH15YL |
Description | 15FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,99000 € | 69,90 € |
| 25 | 6,55200 € | 163,80 € |
| 50 | 6,23920 € | 311,96 € |
| 100 | 5,94160 € | 594,16 € |
| 250 | 5,56972 € | 1.392,43 € |
| 500 | 5,30406 € | 2.652,03 € |
| 1.000 | 5,05120 € | 5.051,20 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

