
455883B21ST | |
|---|---|
DigiKey Part Number | 5214-455883B21ST-ND |
Manufacturer | |
Manufacturer Product Number | 455883B21ST |
Description | SFP+ -HP 455883-B21 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 11.1Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 11.1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 € | 224,68 € |
| 10 | 197,67600 € | 1.976,76 € |
| Unit Price without VAT: | 224,68000 € |
|---|---|
| Unit Price with VAT: | 267,36920 € |

