Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450FBLCLC3PP

DigiKey Part Number
5214-450FBLCLC3PP-ND
Manufacturer
Manufacturer Product Number
450FBLCLC3PP
Description
3M OM4 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
StarTech.com
Length - Overall
9.8' (3.0m)
Packaging
Bag
Type
Multimode, Duplex, OM4
Part Status
Active
Bend Radius
60mm
1st Connector
LC Duplex
Color - Cable
Aqua
2nd Connector
LC Duplex
Color - Connectors
Beige
Cable Diameter
0.11" (2.9mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 68
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,98000 €40,98 €
Manufacturers Standard Package
Unit Price without VAT:40,98000 €
Unit Price with VAT:48,76620 €