Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
450FBLCLC3
450FBLCLC3

450FBLCLC3

DigiKey Part Number
5214-450FBLCLC3-ND
Manufacturer
Manufacturer Product Number
450FBLCLC3
Description
OM4 MULTIMODE FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
StarTech.com
Type
Multimode, Duplex, OM4
Packaging
Retail Package
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.11" (2.9mm)
Operating Temperature
-20°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
130,24000 €30,24 €
1025,69800 €256,98 €
4023,30375 €932,15 €
8022,19238 €1.775,39 €
12021,56717 €2.588,06 €
28020,31725 €5.688,83 €
Manufacturers Standard Package
Unit Price without VAT:30,24000 €
Unit Price with VAT:35,98560 €