



450FBLCLC10 | |
|---|---|
DigiKey Part Number | 5214-450FBLCLC10-ND |
Manufacturer | |
Manufacturer Product Number | 450FBLCLC10 |
Description | OM4 MULTIMODE FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer StarTech.com | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Bend Radius 30mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.11" (2.9mm) | Operating Temperature -20°C ~ 60°C |
Fiber Type 50/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,16000 € | 51,16 € |
| 10 | 43,49200 € | 434,92 € |
| 30 | 40,25000 € | 1.207,50 € |
| 50 | 38,82620 € | 1.941,31 € |
| 100 | 36,97510 € | 3.697,51 € |
| Unit Price without VAT: | 51,16000 € |
|---|---|
| Unit Price with VAT: | 60,88040 € |

