
424D3N-USB-C-CHARGER | |
|---|---|
DigiKey Part Number | 5214-424D3N-USB-C-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 424D3N-USB-C-CHARGER |
Description | 4-PORT USB-C CHARGER, 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V, 28V 260 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Form | - | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V, 28V | |
Current - Output (Max) | 3A, 5A | |
Power (Watts) | 260 W | |
Efficiency | Level VI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,66000 € | 226,66 € |
| Unit Price without VAT: | 226,66000 € |
|---|---|
| Unit Price with VAT: | 269,72540 € |

