
40GBASE-LR4-ST | |
|---|---|
DigiKey Part Number | 5214-40GBASE-LR4-ST-ND |
Manufacturer | |
Manufacturer Product Number | 40GBASE-LR4-ST |
Description | 40GBASE-LR4 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1300nm LC Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 1300nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,97000 € | 237,97 € |
| 10 | 209,53000 € | 2.095,30 € |
| Unit Price without VAT: | 237,97000 € |
|---|---|
| Unit Price with VAT: | 283,18430 € |

