
2461G-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-2461G-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 2461G-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR 24.0" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 24.0" (24.00", 610mm) | |
Viewing Area | 518.16mm W x 322.58mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,82000 € | 128,82 € |
| 10 | 114,28700 € | 1.142,87 € |
| 25 | 108,97160 € | 2.724,29 € |
| 50 | 105,11600 € | 5.255,80 € |
| Unit Price without VAT: | 128,82000 € |
|---|---|
| Unit Price with VAT: | 153,29580 € |

