
238G-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-238G-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 238G-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR 23.8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 23.8" (23.80", 605mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 23.8" (23.80", 605mm) | |
Viewing Area | 528.32mm W x 297.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,15000 € | 122,15 € |
| 10 | 108,36600 € | 1.083,66 € |
| 25 | 103,32520 € | 2.583,13 € |
| 50 | 99,66940 € | 4.983,47 € |
| Unit Price without VAT: | 122,15000 € |
|---|---|
| Unit Price with VAT: | 145,35850 € |

