
238A-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-238A-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 238A-PRIVACY-SCREEN |
Description | SCREEN PROTECTOR LCD MON 23.8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Screen Protector LCD Monitor 23.8" (23.80", 605mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screen Protector | |
Applications | LCD Monitor | |
Diagonal Screen Size | 23.8" (23.80", 605mm) | |
Viewing Area | 314.96mm W x 543.56mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,34000 € | 129,34 € |
| Unit Price without VAT: | 129,34000 € |
|---|---|
| Unit Price with VAT: | 153,91460 € |

