
162MM-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-162MM-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 162MM-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter LCD Monitor 16.0" (16.00", 406mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Box | Diagonal Screen Size 16.0" (16.00", 406mm) |
Part Status Active | Viewing Area 350.52mm W x 228.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,47000 € | 64,47 € |
| Unit Price without VAT: | 64,47000 € |
|---|---|
| Unit Price with VAT: | 76,71930 € |


