
142MM-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-142MM-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 142MM-PRIVACY-SCREEN |
Description | PRIVACY FILTER LCD MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter LCD Monitor 14.0" (14.00", 356mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Box | Diagonal Screen Size 14.0" (14.00", 356mm) |
Part Status Active | Viewing Area 307.34mm W x 203.20mm H |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,62000 € | 62,62 € |
| Unit Price without VAT: | 62,62000 € |
|---|---|
| Unit Price with VAT: | 74,51780 € |


