
1394_99_6 | |
|---|---|
DigiKey Part Number | 5214-1394_99_6-ND |
Manufacturer | |
Manufacturer Product Number | 1394_99_6 |
Description | 6 FT 1394 9 PIN FW CABLE |
Customer Reference | |
Detailed Description | Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug, 9 Position | |
2nd Connector | Plug, 9 Position | |
Length | 6.00' (1.83m) | |
Color | Black | |
Transfer Rate | 800Mbps | |
Shielding | Yes | |
Features | - |

