
135B-USBC-HDMI212M | |
|---|---|
DigiKey Part Number | 5214-135B-USBC-HDMI212M-ND |
Manufacturer | |
Manufacturer Product Number | 135B-USBC-HDMI212M |
Description | 6FT (2M) USB-C TO HDMI ADAPTER C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Box | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type USB C Male Plug to HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 € | 55,76 € |
| 10 | 47,40000 € | 474,00 € |
| 25 | 44,43400 € | 1.110,85 € |
| 50 | 42,31500 € | 2.115,75 € |
| 100 | 40,29770 € | 4.029,77 € |
| Unit Price without VAT: | 55,76000 € |
|---|---|
| Unit Price with VAT: | 66,35440 € |

