



120B-USBC-MULTIPORT | |
|---|---|
DigiKey Part Number | 5214-120B-USBC-MULTIPORT-ND |
Manufacturer | |
Manufacturer Product Number | 120B-USBC-MULTIPORT |
Description | RJ45 USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RJ45 USB Multiport Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, Micro SD Female, RJ45 Female, SD Female, USB Female | |
Interface | RJ45 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,88000 € | 102,88 € |
| 10 | 91,26700 € | 912,67 € |
| 25 | 87,02280 € | 2.175,57 € |
| 50 | 83,94360 € | 4.197,18 € |
| 100 | 81,21910 € | 8.121,91 € |
| Unit Price without VAT: | 102,88000 € |
|---|---|
| Unit Price with VAT: | 122,42720 € |

