
10338-ST | |
|---|---|
DigiKey Part Number | 5214-10338-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10338-ST |
Description | 10338 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,77000 € | 265,77 € |
| 10 | 235,11800 € | 2.351,18 € |
| Unit Price without VAT: | 265,77000 € |
|---|---|
| Unit Price with VAT: | 316,26630 € |

