
10320-ST | |
|---|---|
DigiKey Part Number | 5214-10320-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10320-ST |
Description | 10320 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1300nm LC Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,91000 € | 229,91 € |
| 10 | 202,43300 € | 2.024,33 € |
| Unit Price without VAT: | 229,91000 € |
|---|---|
| Unit Price with VAT: | 273,59290 € |

