
10319-ST | |
|---|---|
DigiKey Part Number | 5214-10319-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10319-ST |
Description | 10319 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type MPO |
Part Status Active | Mounting Type Pluggable, QSFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,76000 € | 64,76 € |
| 10 | 54,44000 € | 544,40 € |
| 100 | 48,50710 € | 4.850,71 € |
| Unit Price without VAT: | 64,76000 € |
|---|---|
| Unit Price with VAT: | 77,06440 € |

