
10302-ST | |
|---|---|
DigiKey Part Number | 5214-10302-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10302-ST |
Description | 10302 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,38000 € | 308,38 € |
| 10 | 273,80300 € | 2.738,03 € |
| Unit Price without VAT: | 308,38000 € |
|---|---|
| Unit Price with VAT: | 366,97220 € |

