
10301-ST | |
|---|---|
DigiKey Part Number | 5214-10301-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10301-ST |
Description | 10301 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,37000 € | 185,37 € |
| 10 | 162,04200 € | 1.620,42 € |
| Unit Price without VAT: | 185,37000 € |
|---|---|
| Unit Price with VAT: | 220,59030 € |

