
10065-ST | |
|---|---|
DigiKey Part Number | 5214-10065-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10065-ST |
Description | 10065 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Series | Connector Type RJ45 |
Packaging Box | Mounting Type Pluggable, SFP |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,63000 € | 35,63 € |
| 10 | 29,20200 € | 292,02 € |
| 100 | 25,49580 € | 2.549,58 € |
| Unit Price without VAT: | 35,63000 € |
|---|---|
| Unit Price with VAT: | 42,39970 € |

