
10057H-ST | |
|---|---|
DigiKey Part Number | 5214-10057H-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10057H-ST |
Description | 10057H SFP - UPSTREAM - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,61000 € | 21,61 € |
| 10 | 17,29600 € | 172,96 € |
| 100 | 14,79460 € | 1.479,46 € |
| 500 | 13,71082 € | 6.855,41 € |
| Unit Price without VAT: | 21,61000 € |
|---|---|
| Unit Price with VAT: | 25,71590 € |

