
10057-ST | |
|---|---|
DigiKey Part Number | 5214-10057-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10057-ST |
Description | 10057 SFP - UPSTREAM - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 € | 19,81 € |
| 10 | 15,80700 € | 158,07 € |
| 100 | 13,49030 € | 1.349,03 € |
| 500 | 12,48626 € | 6.243,13 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |

