
10056H-ST | |
|---|---|
DigiKey Part Number | 5214-10056H-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10056H-ST |
Description | 10056H SFP - DONWSTREAM - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1490nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1490nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,95000 € | 25,95 € |
| 10 | 20,96300 € | 209,63 € |
| 100 | 18,07880 € | 1.807,88 € |
| 500 | 16,83028 € | 8.415,14 € |
| Unit Price without VAT: | 25,95000 € |
|---|---|
| Unit Price with VAT: | 30,88050 € |

