
10056-ST | |
|---|---|
DigiKey Part Number | 5214-10056-ST-ND |
Manufacturer | |
Manufacturer Product Number | 10056-ST |
Description | 10056 SFP - DOWNSTREAM - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1490nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1490nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| 10 | 18,29700 € | 182,97 € |
| 100 | 15,70770 € | 1.570,77 € |
| 500 | 14,58596 € | 7.292,98 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 27,09630 € |

